
SP5DD1M0001 | |
|---|---|
DigiKey Part Number | 4306-SP5DD1M0001-ND |
Manufacturer | |
Manufacturer Product Number | SP5DD1M0001 |
Description | SP5DD1M0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 16 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,41720 € | 1.010,43 € |
| Unit Price without VAT: | 40,41720 € |
|---|---|
| Unit Price with VAT: | 48,09647 € |

