
SP4UU1F0001 | |
|---|---|
DigiKey Part Number | 4306-SP4UU1F0001-ND |
Manufacturer | |
Manufacturer Product Number | SP4UU1F0001 |
Description | SP4UU1F0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 2 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,94360 € | 823,59 € |
| Unit Price without VAT: | 32,94360 € |
|---|---|
| Unit Price with VAT: | 39,20288 € |

