
SP4DB1M0001/AA | |
|---|---|
DigiKey Part Number | 4306-SP4DB1M0001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP4DB1M0001/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 10 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,29440 € | 807,36 € |
| Unit Price without VAT: | 32,29440 € |
|---|---|
| Unit Price with VAT: | 38,43034 € |

