
SP2ZZTTT3F000A1 | |
|---|---|
DigiKey Part Number | 4306-SP2ZZTTT3F000A1-ND |
Manufacturer | |
Manufacturer Product Number | SP2ZZTTT3F000A1 |
Description | SP2ZZTTT3F000A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 11 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 84 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 141,71720 € | 3.542,93 € |
| Unit Price without VAT: | 141,71720 € |
|---|---|
| Unit Price with VAT: | 168,64347 € |

