
SP2N2SN21M0001 | |
|---|---|
DigiKey Part Number | 4306-SP2N2SN21M0001-ND |
Manufacturer | |
Manufacturer Product Number | SP2N2SN21M0001 |
Description | SP2N2SN21M0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 2 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,82680 € | 870,67 € |
| Unit Price without VAT: | 34,82680 € |
|---|---|
| Unit Price with VAT: | 41,44389 € |

