
SP2DCC1F0091/AA | |
|---|---|
DigiKey Part Number | 4306-SP2DCC1F0091/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2DCC1F0091/AA |
Description | SP2DCC1F0091/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 16 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,58800 € | 914,70 € |
| Unit Price without VAT: | 36,58800 € |
|---|---|
| Unit Price with VAT: | 43,53972 € |

