
SP2CHKC1S1091 | |
|---|---|
DigiKey Part Number | 4306-SP2CHKC1S1091-ND |
Manufacturer | |
Manufacturer Product Number | SP2CHKC1S1091 |
Description | SP2CHKC1S1091 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,34880 € | 1.083,72 € |
| Unit Price without VAT: | 43,34880 € |
|---|---|
| Unit Price with VAT: | 51,58507 € |

