
SP1DD1F82001 | |
|---|---|
DigiKey Part Number | 4306-SP1DD1F82001-ND |
Manufacturer | |
Manufacturer Product Number | SP1DD1F82001 |
Description | SP1DD1F82001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,77120 € | 1.069,28 € |
| Unit Price without VAT: | 42,77120 € |
|---|---|
| Unit Price with VAT: | 50,89773 € |

