
SMPL9S0T0LB | |
|---|---|
DigiKey Part Number | 4306-SMPL9S0T0LB-ND |
Manufacturer | |
Manufacturer Product Number | SMPL9S0T0LB |
Description | SMPL9S0T0LB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 9 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,40700 € | 944,07 € |
| Unit Price without VAT: | 94,40700 € |
|---|---|
| Unit Price with VAT: | 112,34433 € |

