
SMPL4S0T0LB/AA | |
|---|---|
DigiKey Part Number | 4306-SMPL4S0T0LB/AA-ND |
Manufacturer | |
Manufacturer Product Number | SMPL4S0T0LB/AA |
Description | SMPL4S0T0LB/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 4 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 59,54909 € | 655,04 € |
| Unit Price without VAT: | 59,54909 € |
|---|---|
| Unit Price with VAT: | 70,86342 € |

