
SMPL44M0NSS0LB/AA | |
|---|---|
DigiKey Part Number | 4306-SMPL44M0NSS0LB/AA-ND |
Manufacturer | |
Manufacturer Product Number | SMPL44M0NSS0LB/AA |
Description | SMPL44M0NSS0LB/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 11 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Polarizing Key |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 44 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,78200 € | 1.427,82 € |
| Unit Price without VAT: | 142,78200 € |
|---|---|
| Unit Price with VAT: | 169,91058 € |

