SMMA036-SA00X-E7XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMMA036-SA00X-E7XX
SP Max Power and Signal Connectors

SMMA036-SA00X-E7XX

DigiKey Part Number
4306-SMMA036-SA00X-E7XX-ND
Manufacturer
Manufacturer Product Number
SMMA036-SA00X-E7XX
Description
CONNECTOR 64 POS SOCKET CRIMP HO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
64
Pitch
-
Number of Rows
4
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew Socket
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1135,32000 €135,32 €
10115,03700 €1.150,37 €
25107,84320 €2.696,08 €
50102,74780 €5.137,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,32000 €
Unit Price with VAT:161,03080 €