
SGMC7S0ESSRA00 | |
|---|---|
DigiKey Part Number | 4306-SGMC7S0ESSRA00-ND |
Manufacturer | |
Manufacturer Product Number | SGMC7S0ESSRA00 |
Description | SGMC7S0ESSRA00 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Category | Number of Positions 7 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 49,18643 € | 688,61 € |
| Unit Price without VAT: | 49,18643 € |
|---|---|
| Unit Price with VAT: | 58,53185 € |

