
SGMC50M0E100J0/AA | |
---|---|
DigiKey Part Number | 4306-SGMC50M0E100J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC50M0E100J0/AA |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Pins Connector Green Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 50 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,50000 € | 124,50 € |
10 | 105,83500 € | 1.058,35 € |
25 | 99,21640 € | 2.480,41 € |
50 | 94,48700 € | 4.724,35 € |
Unit Price without VAT: | 124,50000 € |
---|---|
Unit Price with VAT: | 148,15500 € |