
SGMC4S0ESS0000 | |
|---|---|
DigiKey Part Number | 4306-SGMC4S0ESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC4S0ESS0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.177" (4.50mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,47047 € | 665,23 € |
| Unit Price without VAT: | 15,47047 € |
|---|---|
| Unit Price with VAT: | 18,40986 € |

