
SGMC4S000000/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC4S000000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC4S000000/AA |
Description | SGMC4S000000/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Contacts Connector Green Free Hanging (In-Line) Backplane |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 5,19611 € | 654,71 € |
| Unit Price without VAT: | 5,19611 € |
|---|---|
| Unit Price with VAT: | 6,18337 € |

