
SGMC44M000000 | |
|---|---|
DigiKey Part Number | 4306-SGMC44M000000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC44M000000 |
Description | SGMC44M000000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 44 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 7,15846 € | 651,42 € |
| Unit Price without VAT: | 7,15846 € |
|---|---|
| Unit Price with VAT: | 8,51857 € |

