
SGMC34S000000 | |
|---|---|
DigiKey Part Number | 4306-SGMC34S000000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC34S000000 |
Description | SGMC34S000000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Contacts Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 6,86389 € | 652,07 € |
| Unit Price without VAT: | 6,86389 € |
|---|---|
| Unit Price with VAT: | 8,16803 € |

