
SGMC26S000000 | |
|---|---|
DigiKey Part Number | 4306-SGMC26S000000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC26S000000 |
Description | SGMC26S000000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 26 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 6,64694 € | 651,40 € |
| Unit Price without VAT: | 6,64694 € |
|---|---|
| Unit Price with VAT: | 7,90986 € |

