
SGMC26M000000 | |
|---|---|
DigiKey Part Number | 4306-SGMC26M000000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC26M000000 |
Description | SGMC26M000000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 7,02882 € | 653,68 € |
| Unit Price without VAT: | 7,02882 € |
|---|---|
| Unit Price with VAT: | 8,36430 € |

