
SGM7SSCESS0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM7SSCESS0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM7SSCESS0000/AA |
Description | SGM7SSCESS0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Termination Solder Cup |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,61938 € | 649,91 € |
| Unit Price without VAT: | 40,61938 € |
|---|---|
| Unit Price with VAT: | 48,33706 € |

