
SGM4MSCESS0000 | |
|---|---|
DigiKey Part Number | 4306-SGM4MSCESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM4MSCESS0000 |
Description | SGM4MSCESS0000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole Gray |
Datasheet | Datasheet |
Category | Number of Columns 2 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder Cup |
Packaging Bulk | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 4 | Color Gray |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.180" (4.57mm) | Operating Temperature -55°C ~ 135°C |
Number of Rows 2 | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 20,03818 € | 661,26 € |
| Unit Price without VAT: | 20,03818 € |
|---|---|
| Unit Price with VAT: | 23,84543 € |

