
SGM14MSCESS0000 | |
|---|---|
DigiKey Part Number | 4306-SGM14MSCESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM14MSCESS0000 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Plug, Male Pins Free Hanging (In-Line) Gray |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Termination Solder Cup |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Male Pins | Color Gray |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 45,48000 € | 636,72 € |
| Unit Price without VAT: | 45,48000 € |
|---|---|
| Unit Price with VAT: | 54,12120 € |

