Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD62S10HE2G | |
|---|---|
DigiKey Part Number | 4306-SDD62S10HE2G-ND |
Manufacturer | |
Manufacturer Product Number | SDD62S10HE2G |
Description | SDD62S10HE2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S10ACES/AA-50 | Amphenol Positronic | 0 | 4306-DD62S10ACES/AA-50-ND | 574,06000 € | Parametric Equivalent |
| DD62S10ANES-50 | Amphenol Positronic | 0 | 4306-DD62S10ANES-50-ND | 480,99100 € | Parametric Equivalent |
| DD62S10ANT20 | Amphenol Positronic | 0 | 4306-DD62S10ANT20-ND | 335,80400 € | Parametric Equivalent |
| DD62S10ANT20/AA | Amphenol Positronic | 0 | 4306-DD62S10ANT20/AA-ND | 335,80400 € | Parametric Equivalent |
| DD62S10ANT2S | Amphenol Positronic | 0 | 4306-DD62S10ANT2S-ND | 342,65400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 615,10500 € | 6.151,05 € |
| Unit Price without VAT: | 615,10500 € |
|---|---|
| Unit Price with VAT: | 731,97495 € |

