Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD44S4R80T2G | |
|---|---|
DigiKey Part Number | 4306-SDD44S4R80T2G-ND |
Manufacturer | |
Manufacturer Product Number | SDD44S4R80T2G |
Description | SDD44S4R80T2G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S4R800S | Amphenol Positronic | 0 | 4306-DD44S4R800S-ND | 140,77900 € | Parametric Equivalent |
| DD44S4R800S-14 | Amphenol Positronic | 0 | 4306-DD44S4R800S-14-ND | 199,90100 € | Parametric Equivalent |
| DD44S4R800S/AA-14 | Amphenol Positronic | 0 | 4306-DD44S4R800S/AA-14-ND | 199,90100 € | Parametric Equivalent |
| DD44S4R800X/AA | Amphenol Positronic | 0 | 4306-DD44S4R800X/AA-ND | 119,32900 € | Parametric Equivalent |
| DD44S4R80T0 | Amphenol Positronic | 0 | 4306-DD44S4R80T0-ND | 136,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 468,63200 € | 4.686,32 € |
| Unit Price without VAT: | 468,63200 € |
|---|---|
| Unit Price with VAT: | 557,67208 € |

