Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD44S100TG | |
|---|---|
DigiKey Part Number | 4306-SDD44S100TG-ND |
Manufacturer | |
Manufacturer Product Number | SDD44S100TG |
Description | SDD44S100TG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S10000 | Amphenol Positronic | 0 | 4306-DD44S10000-ND | 97,50900 € | Parametric Equivalent |
| DD44S10000-50 | Amphenol Positronic | 0 | 4306-DD44S10000-50-ND | 190,49600 € | Parametric Equivalent |
| DD44S10000-759.1 | Amphenol Positronic | 0 | 4306-DD44S10000-759.1-ND | 103,31500 € | Parametric Equivalent |
| DD44S10000/AA | Amphenol Positronic | 28 | 4306-DD44S10000/AA-ND | 84,85000 € | Parametric Equivalent |
| DD44S10000/AA-50 | Amphenol Positronic | 0 | 4306-DD44S10000/AA-50-ND | 190,49600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,23400 € | 2.502,34 € |
| Unit Price without VAT: | 250,23400 € |
|---|---|
| Unit Price with VAT: | 297,77846 € |




