Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD26M10HE2G | |
|---|---|
DigiKey Part Number | 4306-SDD26M10HE2G-ND |
Manufacturer | |
Manufacturer Product Number | SDD26M10HE2G |
Description | SDD26M10HE2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M10ANES-14 | Amphenol Positronic | 0 | 4306-DD26M10ANES-14-ND | 265,91100 € | Parametric Equivalent |
| DD26M10ANT0-14 | Amphenol Positronic | 0 | 4306-DD26M10ANT0-14-ND | 257,06100 € | Parametric Equivalent |
| DD26M10ANT0/AA-14 | Amphenol Positronic | 0 | 4306-DD26M10ANT0/AA-14-ND | 257,06100 € | Parametric Equivalent |
| DD26M10ANT20 | Amphenol Positronic | 0 | 4306-DD26M10ANT20-ND | 237,48800 € | Parametric Equivalent |
| DD26M10ANT20-14 | Amphenol Positronic | 0 | 4306-DD26M10ANT20-14-ND | 257,64400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 301,68900 € | 3.016,89 € |
| Unit Price without VAT: | 301,68900 € |
|---|---|
| Unit Price with VAT: | 359,00991 € |

