Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD26M100T2D | |
|---|---|
DigiKey Part Number | 4306-SDD26M100T2D-ND |
Manufacturer | |
Manufacturer Product Number | SDD26M100T2D |
Description | SDD26M100T2D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M10000 | Amphenol Positronic | 31 | 4306-DD26M10000-ND | 42,11000 € | Parametric Equivalent |
| DD26M10000-14 | Amphenol Positronic | 0 | 4306-DD26M10000-14-ND | 71,42400 € | Parametric Equivalent |
| DD26M10000-50 | Amphenol Positronic | 0 | 4306-DD26M10000-50-ND | 89,10600 € | Parametric Equivalent |
| DD26M10000-759.0 | Amphenol Positronic | 0 | 4306-DD26M10000-759.0-ND | 54,73400 € | Parametric Equivalent |
| DD26M10000-759.1 | Amphenol Positronic | 0 | 4306-DD26M10000-759.1-ND | 55,00091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,16400 € | 1.331,64 € |
| Unit Price without VAT: | 133,16400 € |
|---|---|
| Unit Price with VAT: | 158,46516 € |





