Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15M100ED | |
|---|---|
DigiKey Part Number | 4306-SDD15M100ED-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M100ED |
Description | SDD15M100ED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M100E2S-50 | Amphenol Positronic | 0 | 4306-DD15M100E2S-50-ND | 72,12300 € | Parametric Equivalent |
| DD15M1P00S | Amphenol Positronic | 0 | 4306-DD15M1P00S-ND | 51,99300 € | Parametric Equivalent |
| DD15M1S0T0 | Amphenol Positronic | 0 | 4306-DD15M1S0T0-ND | 44,52400 € | Parametric Equivalent |
| DD15M1S0T0/AA | Amphenol Positronic | 0 | 4306-DD15M1S0T0/AA-ND | 44,52400 € | Parametric Equivalent |
| DD15M1S0T20 | Amphenol Positronic | 0 | 4306-DD15M1S0T20-ND | 45,22300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,22400 € | 1.182,24 € |
| Unit Price without VAT: | 118,22400 € |
|---|---|
| Unit Price with VAT: | 140,68656 € |

