Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15M100ED/AA | |
|---|---|
DigiKey Part Number | 4306-SDD15M100ED/AA-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M100ED/AA |
Description | SDD15M100ED/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD15M100E20 | Amphenol Positronic | 0 | 4306-ODD15M100E20-ND | 28,66391 € | Parametric Equivalent |
| ODD15M100E20/AA | Amphenol Positronic | 0 | 4306-ODD15M100E20/AA-ND | 28,66391 € | Parametric Equivalent |
| ODD15M100E2X | Amphenol Positronic | 0 | 4306-ODD15M100E2X-ND | 28,97783 € | Parametric Equivalent |
| ODD15M100ES | Amphenol Positronic | 0 | 4306-ODD15M100ES-ND | 39,14471 € | Parametric Equivalent |
| ODD15M100ES/AA | Amphenol Positronic | 0 | 4306-ODD15M100ES/AA-ND | 40,62647 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,22400 € | 1.182,24 € |
| Unit Price without VAT: | 118,22400 € |
|---|---|
| Unit Price with VAT: | 140,68656 € |

