


SD9F10GE0 | |
|---|---|
DigiKey Part Number | 4306-SD9F10GE0-ND |
Manufacturer | |
Manufacturer Product Number | SD9F10GE0 |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | SD9F10GE0 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,95400 € | 1.099,54 € |
| Unit Price without VAT: | 109,95400 € |
|---|---|
| Unit Price with VAT: | 130,84526 € |

