Parametric Equivalent
Parametric Equivalent

SD9F00GVL0 | |
|---|---|
DigiKey Part Number | 4306-SD9F00GVL0-ND |
Manufacturer | |
Manufacturer Product Number | SD9F00GVL0 |
Description | SD9F00GVL0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Black |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9S00Z600 | Amphenol Positronic | 0 | 4306-RD9S00Z600-ND | 60,31636 € | Parametric Equivalent |
| SD9F00GVLX | Amphenol Positronic | 0 | 4306-SD9F00GVLX-ND | 105,53200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,01100 € | 970,11 € |
| Unit Price without VAT: | 97,01100 € |
|---|---|
| Unit Price with VAT: | 115,44309 € |

