New at DigiKey
SD50M00000/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD50M00000/AA

DigiKey Part Number
4306-SD50M00000/AA-ND
Manufacturer
Manufacturer Product Number
SD50M00000/AA
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
SD50M00000/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
50
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,76000 €18,76 €
1015,94300 €159,43 €
2514,94400 €373,60 €
5014,23100 €711,55 €
10013,55210 €1.355,21 €
25012,70452 €3.176,13 €
50012,09888 €6.049,44 €
Manufacturers Standard Package
Unit Price without VAT:18,76000 €
Unit Price with VAT:22,32440 €