Parametric Equivalent
Parametric Equivalent

SD37F10G00 | |
|---|---|
DigiKey Part Number | 4306-SD37F10G00-ND |
Manufacturer | |
Manufacturer Product Number | SD37F10G00 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD37F10GVL0 | Amphenol Positronic | 0 | 4306-SD37F10GVL0-ND | 195,02800 € | Parametric Equivalent |
| SD37F10GVL0/AA | Amphenol Positronic | 0 | 4306-SD37F10GVL0/AA-ND | 195,02800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,35200 € | 2.163,52 € |
| Unit Price without VAT: | 216,35200 € |
|---|---|
| Unit Price with VAT: | 257,45888 € |


