Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD37F100EX/AA | |
|---|---|
DigiKey Part Number | 4306-SD37F100EX/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD37F100EX/AA |
Description | SD37F100EX/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD37F100E0 | Amphenol Positronic | 0 | 4306-ORD37F100E0-ND | 77,40400 € | Parametric Equivalent |
| ORD37F100E0/AA | Amphenol Positronic | 0 | 4306-ORD37F100E0/AA-ND | 77,40400 € | Parametric Equivalent |
| SD37F100E20 | Amphenol Positronic | 0 | 4306-SD37F100E20-ND | 90,24700 € | Parametric Equivalent |
| SD37F100E20/AA | Amphenol Positronic | 0 | 4306-SD37F100E20/AA-ND | 90,24700 € | Parametric Equivalent |
| SD37F100EX | Amphenol Positronic | 0 | 4306-SD37F100EX-ND | 92,90900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,36200 € | 1.003,62 € |
| Unit Price without VAT: | 100,36200 € |
|---|---|
| Unit Price with VAT: | 119,43078 € |


