


SD25F00000/AA | |
|---|---|
DigiKey Part Number | 4306-SD25F00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD25F00000/AA |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD25F00000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 9,97100 € | 99,71 € |
| 25 | 9,34680 € | 233,67 € |
| 50 | 8,90080 € | 445,04 € |
| 100 | 8,47600 € | 847,60 € |
| 250 | 7,94564 € | 1.986,41 € |
| 500 | 7,56678 € | 3.783,39 € |
| 1.000 | 7,20614 € | 7.206,14 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |


