
SD15M0000Z | |
|---|---|
DigiKey Part Number | 4306-SD15M0000Z-ND |
Manufacturer | |
Manufacturer Product Number | SD15M0000Z |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD15M0000Z Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Black |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,13569 € | 657,77 € |
| Unit Price without VAT: | 9,13569 € |
|---|---|
| Unit Price with VAT: | 10,87147 € |

