



SD15M00000 | |
|---|---|
DigiKey Part Number | 4306-SD15M00000-ND |
Manufacturer | |
Manufacturer Product Number | SD15M00000 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD15M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 14,28500 € | 142,85 € |
| 25 | 13,39040 € | 334,76 € |
| 50 | 12,75140 € | 637,57 € |
| 100 | 12,14310 € | 1.214,31 € |
| 250 | 11,38348 € | 2.845,87 € |
| 500 | 10,84086 € | 5.420,43 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |

