Parametric Equivalent
Parametric Equivalent

SCBC24W7M1000G | |
|---|---|
DigiKey Part Number | 4306-SCBC24W7M1000G-ND |
Manufacturer | |
Manufacturer Product Number | SCBC24W7M1000G |
Description | SCBC24W7M1000G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBC24W7M1100T2S/AA-50 | Amphenol Positronic | 0 | 4306-CBC24W7M1100T2S/AA-50-ND | 93,14100 € | Parametric Equivalent |
| SCBC24W7M1000G/AA | Amphenol Positronic | 0 | 4306-SCBC24W7M1000G/AA-ND | 126,76200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,02500 € | 1.150,25 € |
| Unit Price without VAT: | 115,02500 € |
|---|---|
| Unit Price with VAT: | 136,87975 € |

