Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAD25STGM0D | |
|---|---|
DigiKey Part Number | 4306-SAD25STGM0D-ND |
Manufacturer | |
Manufacturer Product Number | SAD25STGM0D |
Description | SAD25STGM0D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Unshielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 300 V |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 7.5 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAD25S0GM0D/AA | Amphenol Positronic | 0 | 4306-SAD25S0GM0D/AA-ND | 293,84900 € | Parametric Equivalent |
| SAD25S0GMEG | Amphenol Positronic | 0 | 4306-SAD25S0GMEG-ND | 272,32200 € | Parametric Equivalent |
| SAD25S0GMEG/AA | Amphenol Positronic | 0 | 4306-SAD25S0GMEG/AA-ND | 325,31400 € | Parametric Equivalent |
| SAD25S0GMTG | Amphenol Positronic | 0 | 4306-SAD25S0GMTG-ND | 261,24800 € | Parametric Equivalent |
| SAD25S0GMTG/AA | Amphenol Positronic | 0 | 4306-SAD25S0GMTG/AA-ND | 310,87700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 316,88400 € | 3.168,84 € |
| Unit Price without VAT: | 316,88400 € |
|---|---|
| Unit Price with VAT: | 377,09196 € |



