



RD50M00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD50M00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50M00000/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Grade | - | |
Qualification | - | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,26000 € | 44,26 € |
| 10 | 37,62000 € | 376,20 € |
| 25 | 35,26600 € | 881,65 € |
| 50 | 33,58400 € | 1.679,20 € |
| 100 | 31,98270 € | 3.198,27 € |
| 250 | 30,26192 € | 7.565,48 € |
| Unit Price without VAT: | 44,26000 € |
|---|---|
| Unit Price with VAT: | 52,66940 € |

