Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M10HT2S | |
|---|---|
DigiKey Part Number | 4306-RD25M10HT2S-ND |
Manufacturer | |
Manufacturer Product Number | RD25M10HT2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M10ACE0 | Amphenol Positronic | 0 | 4306-RD25M10ACE0-ND | 237,17300 € | Parametric Equivalent |
| RD25M10ACES | Amphenol Positronic | 0 | 4306-RD25M10ACES-ND | 244,24700 € | Parametric Equivalent |
| RD25M10ANE0-50 | Amphenol Positronic | 0 | 4306-RD25M10ANE0-50-ND | 338,62500 € | Parametric Equivalent |
| RD25M10ANES-14 | Amphenol Positronic | 0 | 4306-RD25M10ANES-14-ND | 331,57000 € | Parametric Equivalent |
| RD25M10ANES-50 | Amphenol Positronic | 0 | 4306-RD25M10ANES-50-ND | 289,45400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,12900 € | 1.391,29 € |
| Unit Price without VAT: | 139,12900 € |
|---|---|
| Unit Price with VAT: | 165,56351 € |

