
PLS7W7M1000 | |
|---|---|
DigiKey Part Number | 4306-PLS7W7M1000-ND |
Manufacturer | |
Manufacturer Product Number | PLS7W7M1000 |
Description | PLS7W7M1000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 40A |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.417" (10.60mm) | Voltage Rating 1250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,23488 € | 655,10 € |
| Unit Price without VAT: | 15,23488 € |
|---|---|
| Unit Price with VAT: | 18,12951 € |

