
PLCH09M400A2 | |
|---|---|
DigiKey Part Number | 4306-PLCH09M400A2-ND |
Manufacturer | |
Manufacturer Product Number | PLCH09M400A2 |
Description | PLCH09M400A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 9 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 20,29594 € | 649,47 € |
| Unit Price without VAT: | 20,29594 € |
|---|---|
| Unit Price with VAT: | 24,15217 € |

