
PLC30M3SS30C1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC30M3SS30C1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC30M3SS30C1/AA |
Description | PLC30M3SS30C1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 30 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,19500 € | 921,95 € |
| Unit Price without VAT: | 92,19500 € |
|---|---|
| Unit Price with VAT: | 109,71205 € |

