
PLC30M1000 | |
|---|---|
DigiKey Part Number | 4306-PLC30M1000-ND |
Manufacturer | |
Manufacturer Product Number | PLC30M1000 |
Description | PLC30M1000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 8,38141 € | 653,75 € |
| Unit Price without VAT: | 8,38141 € |
|---|---|
| Unit Price with VAT: | 9,97388 € |

