



PLC30M0000 | |
|---|---|
DigiKey Part Number | 4306-PLC30M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC30M0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Features Board Lock |
Connector Style Backplane | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,43700 € | 114,37 € |
| 25 | 10,72040 € | 268,01 € |
| 50 | 10,20860 € | 510,43 € |
| 100 | 9,72160 € | 972,16 € |
| 250 | 9,11340 € | 2.278,35 € |
| 500 | 8,67888 € | 4.339,44 € |
| 1.000 | 8,26521 € | 8.265,21 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

