
PLC30M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLC30M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC30M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 30 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,99900 € | 99,99 € |
| 25 | 9,37280 € | 234,32 € |
| 50 | 8,92540 € | 446,27 € |
| 100 | 8,49960 € | 849,96 € |
| 250 | 7,96784 € | 1.991,96 € |
| 500 | 7,58792 € | 3.793,96 € |
| 1.000 | 7,22618 € | 7.226,18 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |








