
PLC30F7050 | |
|---|---|
DigiKey Part Number | 4306-PLC30F7050-ND |
Manufacturer | |
Manufacturer Product Number | PLC30F7050 |
Description | PLC30F7050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 29,81545 € | 655,94 € |
| Unit Price without VAT: | 29,81545 € |
|---|---|
| Unit Price with VAT: | 35,48039 € |

