
PLC30F200A1 | |
|---|---|
DigiKey Part Number | 4306-PLC30F200A1-ND |
Manufacturer | |
Manufacturer Product Number | PLC30F200A1 |
Description | PLC30F200A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Panel Mount Blue Power |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 30 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,98100 € | 879,81 € |
| Unit Price without VAT: | 87,98100 € |
|---|---|
| Unit Price with VAT: | 104,69739 € |

